| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C150X050YJT |
| Color: | White |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | 12.7 mm, .5 in |
| Material: | Super-Tack Polyester |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 5000 |
| SKU: | PANC150X050YJT |
C150X050YJT
Specifications
Detailed Description
Enhance your labeling process with these high-quality thermal transfer component labels. Measuring 1.50 inches in width and 0.50 inches in height, they are perfect for precise labeling tasks. Made of durable white polyester with Super-Tack adhesive, they ensure long-lasting adherence in various environments. Each package contains 5000 labels, conveniently organized with 1 label per row. Ideal for use with thermal transfer printers, these labels are RoHS compliant, meeting international standards for environmentally conscious manufacturing. Streamline your labeling needs with this essential product from our range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C060X020YJT | Thermal transfer component label, 0.60" W x 0.20" H, polyester, white, 3 labels/row, 10,000 pc. package quantity. | ![]() |
| Panduit H200X034H1T | The thermal transfer military grade printable heat-shrink label in white is one-sided with a 3/16" (4.8 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 0.34" high (50.8 x 8.6 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H200X044H1T | White, 1/4" diameter polyolefin, 500/roll, 2.00" x 0.44". | ![]() |
| Panduit H200X064H1T | White, 3/8" diameter polyolefin, 500/roll. | ![]() |
| Panduit PLF1MB-M | Pan-Ty® flag tie, flag, miniature cross section, 4.0 (101mm) length, .31 x .92 (7.9 x 23.4mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit S100X400VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 1.0" (25.4 mm) core. It comes in packages of 1000. | ![]() |
| Panduit S100X650VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 MCM wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |


