| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X064H1T |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 16.3 mm, .64 in |
| Overall Length: | 16.3 mm, .64 in |
| Material: | Super-Tack Polyester |
| Sleeve Diameter: | .38 in, 9.5 mm |
| Compatible Wire Size: | 43805 AWG |
| SKU: | PANH200X064H1T |
H200X064H1T
Specifications
Detailed Description
Enhance your cable and wire identification process with these high-quality white polyolefin sleeves. With a 3/8" diameter and a convenient roll of 500, they offer practicality and efficiency. These sleeves are made from durable Super-Tack Polyester, ensuring longevity and reliable performance in a wide range of applications. Operating seamlessly in temperatures ranging from -55°C to 135°C (-67°F to 275°F), they are suitable for various environments. Measuring 2" in width and .64" in height, they provide ample surface area for labeling. Compatible with 43805 AWG wire sizes, these sleeves offer versatility and ease of use. Additionally, their RoHS compliance underscores our commitment to quality and environmental responsibility. Perfect for labeling and organizing wires and cables, these shrink tubing sleeves are essential for any professional workspace. Elevate your labeling process with these premium quality sleeves.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C150X050YJT | Thermal transfer component label, 1.50" W x 0.50" H, polyester, white, 1 label/row, 5000 pc. package quantity. | ![]() |
| Panduit H050X025H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/8" (3.175mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .25" (6.4mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H200X025H1T-B | White, 1/8" diameter polyolefin, 2500/roll, 2.00" x 0.25". | ![]() |
| Panduit H200X034H1T | The thermal transfer military grade printable heat-shrink label in white is one-sided with a 3/16" (4.8 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 0.34" high (50.8 x 8.6 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H200X044H1T | White, 1/4" diameter polyolefin, 500/roll, 2.00" x 0.44". | ![]() |
| Panduit H200X044H2T | Yellow, 1/4" diameter polyolefin, 500/roll, 2.00" x 0.44". | ![]() |
| Panduit H200X064H2T | Yellow, 3/8" diameter polyolefin, 500/roll. | ![]() |
| Panduit H200X084H1T | The thermal transfer military grade heat-shrink label in white is one-sided with a 1/2" (12.7 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 0.84" high (50.8 x 21.3 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 500 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H200X165H1T | The thermal transfer military grade heat-shrink label in white is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit H200X165H2T | The thermal transfer military grade heat-shrink label in yellow is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit LCA8-14F-L | One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, 1/4 stud hole. | ![]() |
| Panduit MP200-M | Harness Identification Marker Plate, 2.00" x 0.75"(50.8mm x 19.1mm), white, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3S-M0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit RMEH4BL | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
| Panduit TDP43ME | The desktop printer for North American usage has 300 dpi resolution and 4" (101.6 mm) per second maximum print speed. It includes Easy-Mark PlusTM Labeling Software, RMEH4BL black hybrid ribbon, a USB cable, a user manual, quick start card, a driver disk, and a US power cord. It is 6.8" (173 mm) high and 8.9" (226 mm) wide. It weighs 6 Ibs. (2.72 kg). | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2024 | PAN-PCN-20240226-1 - Product Improvement. Military Grade Single-Sided Heat Shrink Label Rolls, for use with TDP Thermal Transfer Desktop Printers, with 064, 084, and 240 diameter sizes, and H050, H100, and H200 widths will be updated to include a paper liner material in place of the current polyester liner material. The change will improve the ease of use for tearing off the liner to remove the heat shrink labels from a printer. The change has a slight difference in appearance, but no difference in form, fit, or functionality, compared to the previous design. This change affects part numbers within the following families: H***X064H*T H***X084H*T H200X240H*T H***X064H*T-B | Download | |||


