| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C200X050YJT |
| Color: | White |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 12.7 mm, .5 in |
| Material: | Super-Tack Polyester |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 5000 |
| SKU: | PANC200X050YJT |
C200X050YJT
Specifications
Detailed Description
Enhance your labeling process with these high-quality thermal transfer component labels, designed for optimal performance. Measuring 2.00" in width and 0.50" in height, each label is crafted from durable white polyester, ensuring longevity and readability. With 5000 labels in a single package, you'll have an ample supply for your needs. The super-tack polyester material guarantees secure adhesion, while compatibility with thermal transfer printers allows for convenient customization. Achieve crisp, professional results with ease, all while meeting RoHS compliance standards. Perfect for various applications, these labels are a must-have for any organization. Upgrade your labeling system today and experience the difference.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C050X044YJJ | Laser/ink jet component label, 0.50" W x 0.44" H, adhesive polyester, white, 13 labels/row, 247 labels/sheet, 10,000 labels/package. | ![]() |
| Panduit C150X075YJT | Thermal transfer component label, 1.50" W x 0.75" H, polyester, white, 1 label/row, 5000 pc. package quantity. | ![]() |
| Panduit C275X125YJT | Thermal transfer component label, 2.75" W x 1.25" H, polyester, white, 1 label/row, 2500 pc. package quantity. | ![]() |
| Panduit DNF18-110-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.69" (17.5 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| Panduit PLM2M-M | Pan-Ty® marker tie, wrap, miniature cross section, 8.0 (203mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PV10-6LF-D | Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #6 stud size, bulk package. | ![]() |
| Panduit RMER4BL | Printer ribbon for use with TDP43ME polyester labels, continuous vinyl tapes, marker plates and raised panel labels comes in black resin. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |


