| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C150X075YJT |
| Color: | White |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | 19 mm, .75 in |
| Material: | Super-Tack Polyester |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 5000 |
| SKU: | PANC150X075YJT |
C150X075YJT
Specifications
Detailed Description
Enhance your labeling needs with our premium Thermal Transfer Component Label. Measuring 1.50" in width and 0.75" in height, this white polyester label ensures clear and durable markings. Sold in a convenient package of 5000 labels, it is perfect for high-volume printing tasks. The Super-Tack Polyester material guarantees long-lasting adhesion, while its compatibility with thermal transfer printers ensures smooth and efficient usage. RoHS compliant, it meets all necessary environmental regulations. Ideal for various applications, this label is a must-have for any workspace requiring high-quality, customizable labeling solutions. Elevate your organizational system with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C200X050YJT | Thermal transfer component label, 2.00" W x 0.50" H, polyester, white, 1 label/row, 5000 pc. package quantity. | ![]() |
| Panduit C275X125YJT | Thermal transfer component label, 2.75" W x 1.25" H, polyester, white, 1 label/row, 2500 pc. package quantity. | ![]() |
| Panduit C400X200YJT | Thermal transfer component label, 4.00" W x 2.00" H, polyester, white, 1 label/row, 1000 pc. package quantity. | ![]() |
| Panduit H050X044H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit RMER4BL | Printer ribbon for use with TDP43ME polyester labels, continuous vinyl tapes, marker plates and raised panel labels comes in black resin. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |


