| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C300X200YJT |
| Color: | White |
| Overall Width: | 3 in, 76.2 mm |
| Overall Height: | 2 in, 50.8 mm |
| Material: | Super-Tack Polyester |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 1000 |
| SKU: | PANC300X200YJT |
C300X200YJT
Specifications
Detailed Description
Enhance your labeling process with our durable Thermal Transfer Component Labels, designed for efficient identification. Measuring 3.00" in width and 2.00" in height, these white polyester labels offer a professional look and superb adhesive properties, ensuring secure attachment. Each package contains 1000 labels, organized in rows for easy dispensing. Perfect for industrial use, these labels are compatible with thermal transfer printers, guaranteeing crisp and long-lasting printing. Manufactured with RoHS compliance, they are environmentally friendly. Elevate your labeling system with these high-quality, customizable labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C150X075YJT | Thermal transfer component label, 1.50" W x 0.75" H, polyester, white, 1 label/row, 5000 pc. package quantity. | ![]() |
| Panduit C200X100YJT | Thermal transfer component label, 2.00" W x 1.00" H, polyester, white, 1 label/row, 2500 pc. package quantity. | ![]() |
| Panduit C275X125YJT | Thermal transfer component label, 2.75" W x 1.25" H, polyester, white, 1 label/row, 2500 pc. package quantity. | ![]() |
| Panduit C400X300YJT | Thermal transfer component label, 4.00" W x 3.00" H, polyester, white, 1 label/row, 2500 pc. package quantity. | ![]() |
| Panduit PLT1M-XMR0 | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black. | ![]() |
| Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT7LH-C0 | Pan-Ty® locking tie, light-heavy cross section, 24.7 (627mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit RMEH4BL | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
| Panduit S050X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 3" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Panduit S200X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| Panduit S200X650VATY | The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 wires and a clear overlaminate. It is 2.0" wide and 6.5" long (50.8 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |


