| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S2-56R-T |
| Overall Width: | 17.8 mm, .7 in |
| Overall Length: | 1.7 in, 43.2 mm |
| Stud Hole Size: | .313 in |
| Material: | Copper |
| Tongue Width: | 17.8 mm, .7 in |
| Barrel Length: | 15 mm, .59 in |
| Barrel Type: | Seamless Tubular |
| Product: | Mechanical Lugs |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANS2-56R-T |
S2-56R-T
Specifications
Detailed Description
Enhance your electrical connections with our Tubular Ring Terminal. Designed for robust performance, this terminal is ideal for 2 and 1 AWG wires, featuring a 5/16 stud size for secure attachment. Crafted from high-quality copper, it ensures reliable conductivity. The non-insulated design allows for versatile use, and the seamless tubular barrel guarantees durability. With a tongue width of .7 inches and a barrel length of .59 inches, it's suitable for a range of applications. This loose piece terminal is RoHS compliant, making it environmentally friendly. Upgrade your connectors with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F86-18-C | Ferrule, non-insulated, 2 AWG wire range, 0.71(18.0mm) length. | ![]() |
| Panduit FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit MCMS25-P-C | The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.46" high x 0.56" wide (11.5 x 14.2 mm) and made of zinc-plated steel. It supports a maximum panel thickness of 0.24" (6.1 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit MLT2S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 890, 100pc. | ![]() |
| Panduit PLST4HS25-TL300 | Pan-Ty® PLST4HS25-TL300 Stud Mount Cable Tie, Black, High Heat UV PA6.6, 15.3" L | ![]() |
| Panduit PLT3S-M0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit S2-14R-T | Tubular Ring Terminal, 2 and 1 AWG, 1/4 stud size, non-insulated, bulk package. | ![]() |
| Panduit S2-38R-T | Tubular Ring Terminal, 2 and 1 AWG, 3/8 stud size, non-insulated, bulk package. | ![]() |
| Panduit S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | PAN20200608 - Discontinuation. | Download | |||


