| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLTS25N-C |
| Color: | Black |
| Maximum Operating Temperature: | 122 °F, 50 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | 10.1 mm, .4 in |
| Material: | Nylon 6 |
| Inside Diameter: | .28 in, 7.2 mm |
| Flammability Rating: | UL94-HB |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor |
| SKU: | PANCLTS25N-C |
CLTS25N-C
Specifications
Detailed Description
Protect your cables with our durable Corrugated Loom Tubing. Made from heat stabilized nylon 6 in sleek black, this tubing ensures longevity and reliability. With solid wall construction and a .25" (6.4mm) diameter, it offers excellent insulation for indoor environments. Operating seamlessly between -40°C to 50°C (-40°F to 122°F), it guarantees optimal performance in diverse conditions. The UL94-HB flammability rating further enhances safety. Measuring .4" (10.1mm) in outside diameter and .28" (7.2mm) in inside diameter, it accommodates various cable sizes. RoHS compliant, it's environmentally friendly as well. Perfect for wire and cable management, abrasion protection, and more. Upgrade to our Corrugated Loom Tubing for superior organization and protection of your cables.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BW2S-D | Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold thats also infinitely adjustable. Plus, with Nylon 6.6 material it's ideal for indoor environments. Standard cross section, 6.6L (168mm), Tensile Strength: 222, Bundles up to 2.0 (51mm), natural, 500pc. | ![]() |
| Panduit CLTS50N-C | Corrugated loom tubing solid wall, .50" (12.7mm) x 100', heat stabilized nylon 6, black. | ![]() |
| Panduit CLTS75N-C | Corrugated loom tubing solid wall, .75" (19.1mm) x 100', heat stabilized nylon 6, black. | ![]() |
| Panduit F77-12-M | Ferrule, non-insulated, 1mm2 wire range, 0.47(12.0mm) length. | ![]() |
| Panduit LCCF1-14B-X | Two-hole, long flared barrel, #1 AWG wire, 1/4 stud hole, 3/4 hole spacing. | ![]() |
| Panduit PLT1M-XMR30 | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, heat stabilized nylon 6.6, black. | ![]() |
| Panduit PLT2S-M20 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, black, bulk package. | ![]() |
| Panduit PLWP1SB-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 5.2in, Tensile Strength: 222, Natural, 500pc. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||


