| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CXS35-36-C |
| Overall Height: | .4 in, 9.9 mm |
| Overall Length: | 1.08 in, 27.4 mm |
| Stud Hole Size: | .188 in |
| Tongue Width: | .38 in, 9.7 mm |
| Product: | Mechanical Lugs |
| Product Type: | Mechanical Connectors - Lugs |
| Tongue Type: | Straight Fixed Tongue |
| SKU: | PANCXS35-36-C |
CXS35-36-C
Specifications
Detailed Description
Enhance your electrical connections with this high-quality one-hole copper lug. Featuring a straight fixed tongue design, it ensures secure and efficient fastening for #14 - #6 AWG wires. With a 3/16" stud hole, it's compatible with various terminals. Measuring at .4" in height and 1.08" in length, it offers compact yet reliable performance. Rest assured of its quality, as it complies with RoHS standards. Upgrade your mechanical connectors with this essential component for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C400X100YJT | Thermal transfer component label, 4.00" W x 1.00" H, polyester, white, 1 label/row, 2500 pc. package quantity. | ![]() |
| Panduit C400X600YJT | Thermal transfer component label, 4.00" W x 6.00" H, polyester, white, 1 label/row, 1000 pc. package quantity. | ![]() |
| Panduit H050X044H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit MP200-M | Harness Identification Marker Plate, 2.00" x 0.75"(50.8mm x 19.1mm), white, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |


