| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C400X600YJT |
| Color: | White |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 6 in, 152.4 mm |
| Material: | Super-Tack Polyester |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 4000 |
| SKU: | PANC400X600YJT |
C400X600YJT
Specifications
Detailed Description
Enhance your labeling process with this high-quality thermal transfer component label. Measuring 4.00" in width and 6.00" in height, it offers ample space for detailed information. Crafted from durable white polyester, it ensures longevity and visibility. Each package contains 1000 labels, conveniently organized with 1 label per row. This versatile solution is suitable for thermal transfer printers, guaranteeing crisp, professional results. Compliant with RoHS standards, it meets environmental regulations without compromising performance. Perfect for various applications, from product labeling to asset management, this label is a must-have for efficient and reliable marking. Elevate your labeling experience with this premium solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C080X020YJT | Thermal transfer component label, 0.80" W x 0.20" H, polyester, white, 3 labels/row, 10,000 pc. package quantity. | ![]() |
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit GES99F-C | Solid grommet edging (use one straight edges only), .099" thickness, polyethylene, natural. | ![]() |
| Panduit H050X044H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 1/4" (6.35mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .44" (11.2mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit HSTT25-CC | Thin wall heat shrink, .25" (6.4mm) diameter, clear cross-linked polyolefin, 100 ft. (30.5m) per reel. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit SE50P-DR0 | Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 500 ft. per reel. | ![]() |


