| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14-110-M |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .11 in, 2.8 mm |
| SKU: | PANDNF14-110-M |
DNF14-110-M
| Heilind Number: | PANDNF14-110-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14-110-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.75" (19.1 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Ensure secure and durable electrical connections with our vibration-resistant female disconnect. Crafted from brass with a tin-plated finish, it guarantees reliable performance. The barrel insulated in a blue nylon housing offers added protection. Featuring a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supporting wire ranges of 16-14 AWG (1.5-2.5 mm²), this disconnect is versatile. With a length of 0.75" (19.1 mm) and width of 0.15" (3.8 mm), it's compact yet efficient. The funnel entry barrel configuration and insulation grip sleeve barrel enhance ease of use. Each box contains 1000 units, making it ideal for various projects. RoHS compliant and with a maximum operating temperature of 194°F (90°C), it meets high safety standards. Perfect for crimping applications, this female disconnect is a must-have for any electrical setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMM-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of weather-resistant ABS plastic. It is used with miniature and intermediate cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |
| Panduit DNF18-110FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF18-111FIB-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. | ![]() |
| Panduit FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit HSTT50-48-5 | Thin wall heat shrink, .50" (12.7mm) diameter, black cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV6-14RX-T | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl expanded insulation, bulk package. | ![]() |


