| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18-110FIB-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Wire Insulation Diameter: | .12 in, 3 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .11 in, 2.8 mm |
| SKU: | PANDNF18-110FIB-M |
DNF18-110FIB-M
| Heilind Number: | PANDNF18-110FIB-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18-110FIB-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Enhance connectivity with our vibration-resistant female disconnect, crafted from durable brass with a protective tin coating. Encased in a vibrant red nylon housing, it offers full insulation for secure use. Featuring a 0.110 x 0.032" tab size and supporting 22-18 AWG wires, it ensures reliable connections in various applications. With a compact 0.71" length and 0.19" width, it's space-efficient and easy to install. The barrel configuration with a butted seam design guarantees efficient wire termination. Each box contains 1000 disconnects, making it ideal for bulk projects. RoHS compliant and capable of operating in temperatures up to 105°C (221°F), it's a high-quality solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| Panduit DNF14-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit FSD75-10-D | Polypropylene insulated ferrules single wire white DIN end sleeve,20 AWG (.50mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FSD84-18-C | Polypropylene insulated ferrules single wire blue DIN end sleeve, 6 AWG (16.0mm²), .71(18.0mm) pin length. | ![]() |
| Panduit P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit PK18-6R-C | Ring terminal, 22 “ 16 AWG, KYNAR insulated, #6 stud size, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


