| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNFR18-250B-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .13 in, 3.3 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect-Right Angle |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDNFR18-250B-M |
DNFR18-250B-M
| Heilind Number: | PANDNFR18-250B-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNFR18-250B-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.62" (15.7 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Enhance connectivity in your projects with our right angle female disconnect terminal. Crafted from durable brass with a tinned finish, it ensures reliable performance even in high-vibration environments. The red nylon insulation provides added safety, while the butted seam barrel and funnel entry configuration make installation a breeze. Designed for 22-18 AWG wires, this terminal guarantees a secure and efficient connection. Each box contains 1000 units, perfect for large-scale applications. RoHS compliant and with a maximum operating temperature of 105°C, it's a versatile and dependable choice for various projects. Elevate your wiring solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit DNF14-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNFR14-250B-M | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long, 0.36" (9.1 mm) wide, and has a depth of 0.63" (16.0 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD85-16-L | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43 (11.0 mm). The insulated ferrule is 1.14 (29.0 mm) long and has a wire strip length of 0.750 (19.1 mm). It comes in standard packages of 50. | ![]() |
| Panduit FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit FTD80-13-TL | Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 14 AWG (2.5mm²), 0.51(13.0mm) pin length. | ![]() |
| Panduit HSTT12-48-Q10 | Thin wall heat shrink, .12" (3.2mm) diameter, white cross-linked polyolefin, 25 pc. package quantity. | ![]() |
| Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-4R-MY | Ring Terminal, 22 “ 18 AWG, #4 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-P47-MY | Pin Terminal, 22 18 AWG, vinyl insulated, .49 pin length. | ![]() |
| Panduit PV4-14R-E | Ring Terminal, large wire, 4 AWG, 1/4" stud size, vinyl insulated, standard package. | ![]() |
| Panduit S15-50-C0 | StrongHold Cable Tie, 14.57L (370mm), Standard, Nylon, Weather Resistant Black, Package 100 | ![]() |


