| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FSD74-6-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 10.5 mm, .49 in |
| Material: | Copper |
| Pin Length: | .24 in, 6 mm |
| Inside Diameter: | .03 in, .8 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Insulated single wire ferrules (DIN or French color code) |
| SKU: | PANFSD74-6-D |
FSD74-6-D
| Heilind Number: | PANFSD74-6-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | FSD74-6-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.41 (10.5 mm) long and has a wire strip length of 0.375 (9.5mm). It comes in standard packages of 500.
More >>Specifications
Detailed Description
Enhance your wire termination efficiency with our DIN end sleeve insulated ferrule in striking turquoise. Designed for AWG #24-22 wire, this ferrule features a convenient funnel entry for quick and cost-effective installation. With a maximum insulated wire diameter of 2.0mm, it ensures secure connections. Measuring 10.5mm in length, it offers a precise wire strip length of 9.5mm. Crafted from durable copper with a tin-plated finish, it guarantees reliable performance even in high-temperature environments up to 105°C. Each package contains 500 standard ferrules, making it ideal for various applications. RoHS compliant and meticulously engineered, it's a must-have for professionals in the field. Upgrade your wire management setup with this top-quality insulated ferrule.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD72-6-D | Polypropylene insulated ferrules single wire gray DIN end sleeve, 26 AWG (.14mm), .24(6.0mm) pin length. | ![]() |
| Panduit FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD75-6-D | Polypropylene insulated ferrules single wire whiteDIN end sleeve, 20 AWG (.50mm²), .24(6.0mm) pin length. | ![]() |
| Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD77-10-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit P14-8RHT6-C | High Temperature Ring Terminal, 16 “ 14 AWG, #8 stud size, non-insulated, standard package. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Panduit PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV10-6RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #6 stud size. | ![]() |
| Panduit SE38PFR-TR0 | Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


