| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA1/0-56-X |
| Overall Length: | 2 in, 50.8 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 23.9 mm, .94 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA1/0-56-X |
LCA1/0-56-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug. Featuring a standard barrel design with a convenient window lug, this connector is perfect for 1/0 AWG wire with a 5/16 stud hole. With an overall length of 2 inches and a tongue width of .76 inches, it offers secure and efficient performance. The pink color code adds a touch of organization, while the tin-plated copper construction ensures durability. RoHS compliant for environmental responsibility, this lug is a reliable choice for various applications. Upgrade your setup with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA1/0-14-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCA1/0-38-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCA1/0-56F-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 90° angle tongue, 5/16 stud hole. | ![]() |
| Panduit LCA2-56-Q | One-hole, standard barrel with window lug, #2 AWG wire, 5/16 stud hole, standard package. | ![]() |
| Panduit LCA4-56-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 5/16 stud hole. | ![]() |
| Panduit LCA400-38-6 | One-hole, standard barrel with window lug, 400 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit LCAN2-14-Q | One-hole, standard barrel with window, narrow tongue lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit PLT1.5I-M69 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Panduit S200X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 -1 AWG wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| Panduit S3/0-56R-C | Tubular Ring Terminal, 3/0 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Panduit T100FR-CY | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, 1" (25.4mm) x 100', flame retardant polyethylene, natural. | ![]() |


