| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA1/0-14-X |
| Overall Length: | 1.95 in, 49.5 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 23.9 mm, .94 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA1/0-14-X |
LCA1/0-14-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Compression Lugs. Featuring a one-hole design with a standard barrel and window lug, these connectors are perfect for 1/0 AWG wire with a 1/4 stud hole. With an overall length of 1.95 inches, they offer secure and efficient performance. The pink color code adds a touch of organization, while the tin-plated copper construction ensures durability and conductivity. Perfect for various applications, these Compression Lugs are RoHS compliant, guaranteeing safety and environmental responsibility. Upgrade your crimp terminals with these reliable connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA1/0-56-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCA2-56-Q | One-hole, standard barrel with window lug, #2 AWG wire, 5/16 stud hole, standard package. | ![]() |
| Panduit LCA4-56-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 5/16 stud hole. | ![]() |
| Panduit LCA8-14-L | One-hole, standard barrel with window lug, #8 AWG wire, 1/4 stud hole, standard package. | ![]() |
| Panduit LCAN2-14-Q | One-hole, standard barrel with window, narrow tongue lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit S050X075VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 1.0" (25.4mm) core. It comes in packages of 5000. | ![]() |


