Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCA4-56-L |
Overall Length: | 1.75 in, 44.4 mm |
Stud Hole Size: | 42.491 in, 7.9 mm |
Tongue Width: | 14 mm, .55 in |
Barrel Length: | 20.6 mm, .81 in |
Barrel Type: | Standard Barrel with Inspection Window |
Color Code: | Gray |
Finish: | Tin Plated |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Lug Type: | 1 Stud Hole Lug |
Tongue Type: | Standard |
Tongue Angle: | Straight |
SKU: | PANLCA4-56-L |
LCA4-56-L
Specifications
Detailed Description
Enhance your electrical connections with our premium Compression Lug. Designed for #4 to #3 AWG STR and #2 AWG SOL wire sizes, this lug features a one-hole, standard barrel with a convenient window lug. With a 5/16 stud hole, it offers secure attachment to power sources. Its durable construction, with a barrel length of .81 inches and overall length of 1.75 inches, ensures reliable performance. The tin-plated finish guarantees longevity and efficient conductivity, while the gray color code simplifies identification. Perfect for various applications, this straight tongue lug is RoHS compliant, meeting international environmental standards. Upgrade your connectivity with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit DNF10-250FIB-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing.It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 500. | ![]() |
![]() | Panduit DNF18-111FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
![]() | Panduit FSD72-6-D | Polypropylene insulated ferrules single wire gray DIN end sleeve, 26 AWG (.14mm), .24(6.0mm) pin length. | ![]() |
![]() | Panduit FSD85-18-L | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43 (11.0 mm). The insulated ferrule is 1.22 (31.0 mm) long and has a wire strip length of 0.875 (22.3 mm). It comes in standard packages of 50. | ![]() |
![]() | Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
![]() | Panduit LCA1-14-E | One-hole, standard barrel with window lug, #1 AWG wire, 1/4 stud hole. | ![]() |
![]() | Panduit LCA1/0-14-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 1/4 stud hole. | ![]() |
![]() | Panduit LCA1/0-56-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 5/16 stud hole. | ![]() |
![]() | Panduit LCA4-10-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, #10 stud hole. | ![]() |
![]() | Panduit LCA4-14-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole. | ![]() |
![]() | Panduit LCA4-38-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 3/8 stud hole. | ![]() |
![]() | Panduit LCAX2-14-E | One-hole, flex lug, #2 AWG wire, 1/4 stud hole. | ![]() |
![]() | Panduit P8-8R-T | Ring terminal, large wire, 8 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
![]() | Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PLT3S-M | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PNF10-56R-D | Ring Terminal, 12 “ 10 AWG, 5/16" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
![]() | Panduit PNF14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |