| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit IT965-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.1 mm, .56 in |
| Overall Length: | 10.1 in, 256.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2.56 in, 65 mm |
| Tensile Strength: | 124 lb, 551.57 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .33 in, 8.4 mm |
| SKU: | PANIT965-C0 |
IT965-C0
| Heilind Number: | PANIT965-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | IT965-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 10.1in, Tensile strength: 552, black, 100pc.
More >>Specifications
Detailed Description
Secure your cables with ease using the Panduit Belt-Ty™ in line locking ties, designed for seamless installation with low-profile snag-free heads and a belt-like parallel entry lock. Crafted with weather-resistant Nylon 6.6 material, these ties are perfect for both indoor and outdoor environments, offering durability even in harsh UV light. With a light-heavy cross section and a generous length of 10.1 inches, they provide ample support for your cable management needs. The black color adds a sleek touch, while the impressive tensile strength of 552 ensures reliable performance. RoHS compliant and suitable for temperatures ranging from -60°C to 85°C, these ties are a versatile solution for organizing cables in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA1/0-56-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCA2/0-38-X | One-hole, standard barrel with window lug, 2/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCA3/0-38-X | One-hole, standard barrel with window lug, 3/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCA400-38-6 | One-hole, standard barrel with window lug, 400 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCB4/0-12-X | One-hole, long barrel lug, 4/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit S3/0-56R-C | Tubular Ring Terminal, 3/0 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||


