| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX3/0-38-X |
| Overall Length: | 2.17 in, 55.1 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 23.1 mm, .91 in |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Orange |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCAX3/0-38-X |
LCAX3/0-38-X
Specifications
Detailed Description
Discover the efficiency of our one-hole flex lug, designed for seamless connectivity with 3/0 AWG wires. Featuring a 3/8 stud hole, this lug boasts an overall length of 2.17 inches and a sturdy barrel length of .91 inches. Its standard barrel with inspection window ensures easy monitoring, while the orange color code adds a touch of organization to your setup. With a straight tongue angle and tin-plated finish, this lug guarantees both reliability and compliance with RoHS standards. Suitable for a range of applications, it's a must-have in any toolkit for seamless compression connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DV10-250-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Panduit DV18-250B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| Panduit LCA2/0-56H-X | One-hole, standard barrel with window lug, 2/0 AWG wire, 45° angle tongue, 5/16 stud hole. | ![]() |
| Panduit LCAX2-12-E | One-hole, flex lug, #2 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX2-14-E | One-hole, flex lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX2/0-12-X | One-hole, flex lug, 2/0 AWG wire, 1/2 stud hole, standard package. | ![]() |
| Panduit LCAX2/0-38-X | One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAX2/0-38F-X | One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX2/0-56F-X | One-hole, flex lug, 2/0 AWG wire, 5/16 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX3/0-12-X | One-hole, flex lug, 3/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX3/0-38H-X | One-hole, flex lug, 3/0 AWG wire, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX4/0-12-X | One-hole, flex lug, 4/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX4/0-38-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCMA120-10-L | One-hole, metric conductor, standard barrel with window lug, 120mm² wire, M10 stud hole. | ![]() |
| Panduit PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |


