| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA4-38-L |
| Overall Length: | 1.85 in, 47 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 15.7 mm, .62 in |
| Barrel Length: | 20.6 mm, .81 in |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Gray |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA4-38-L |
LCA4-38-L
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window lug. Suitable for #4 to #3 AWG STR and #2 AWG SOL wire, this lug boasts a 3/8 stud hole for secure attachment. With an overall length of 47mm and a tongue width of 15.7mm, it offers reliable performance in various applications. The gray color code and tin-plated finish not only ensure durability but also aid in easy identification. RoHS compliant, this lug is a dependable choice for professionals in need of top-quality connectors. Upgrade your setup with our Compression Lugs, designed for optimal performance in electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD78-10-D | Polypropylene insulated ferrules single wire black DIN end sleeve, 16 AWG (1.5mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit LCA4-12-L | One-hole, standard barrel with window lug, #4 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCA4-14-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole. | ![]() |
| Panduit LCA4-38F-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 90° angle tongue, 3/8 stud hole. | ![]() |
| Panduit LCA4-56-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 5/16 stud hole. | ![]() |
| Panduit LCC4-14AW-L | Two-hole, long barrel lug with window, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .63 hole spacing. | ![]() |
| Panduit LCC4-14AWF-L | Two-hole, long barrel lug with window, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue. | ![]() |
| Panduit P14-8RHT6-C | High Temperature Ring Terminal, 16 “ 14 AWG, #8 stud size, non-insulated, standard package. | ![]() |
| Panduit P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit P8-8R-T | Ring terminal, large wire, 8 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT.7M-M0 | Pan-Ty® PLT.7M-M0 Cable Tie, Black, UV PA6.6, 3.1"L, 18lb | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN18-6RN-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, narrow tongue, nylon insulated, bulk package. | ![]() |
| Panduit PV10-8RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #8 stud size. | ![]() |
| Panduit S6-10R-T | Tubular Ring Terminal, 6 AWG, #10 stud size, non-insulated, bulk package. | ![]() |


