| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA4-14-L |
| Overall Length: | 1.63 in, 41.4 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 14 mm, .55 in |
| Barrel Length: | 20.6 mm, .81 in |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Gray |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA4-14-L |
LCA4-14-L
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug, designed for optimum performance. Featuring a standard barrel with a convenient inspection window lug, this connector is compatible with #4 to #3 AWG STR and #2 AWG SOL wire, making it versatile for various applications. With a 1/4 stud hole size and an overall length of 1.63 inches, it provides a secure and stable connection. The tin-plated finish ensures durability and conductivity, while the gray color code adds convenience to your setup. RoHS compliant, this compression lug meets high industry standards for environmental responsibility. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-250-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| Panduit FSD77-6-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .24(6.0mm) pin length. | ![]() |
| Panduit LCA1/0-14-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCA4-10-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, #10 stud hole. | ![]() |
| Panduit LCA4-12-L | One-hole, standard barrel with window lug, #4 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCA4-14F-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 90° angle tongue, 1/4 stud hole. | ![]() |
| Panduit LCA4-14H-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 45° angle tongue, 1/4 stud hole. | ![]() |
| Panduit LCA4-38-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 3/8 stud hole. | ![]() |
| Panduit LCA4-56-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 5/16 stud hole. | ![]() |
| Panduit LCAX1-38-X | Pan-Lug™ LCAX1-38-X Comp. Lug, Tin Plt Copper, Strt, One 0.37" Stud | ![]() |
| Panduit LCAX1/0-38-X | One-hole, flex lug, 1/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCB4-14-L | One-hole, long barrel lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole. | ![]() |
| Panduit LCC6-14JAWH-L | Two-hole, long barrel lug with window, #6 AWG wire, 1/4 stud hole, .50 ” .63 hole spacing, 45° angle tongue. | ![]() |
| Panduit PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PV14-14R-M | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


