| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX350-12-6 |
| Overall Length: | 3.09 in, 78.5 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.29 in, 32.8 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX350-12-6 |
LCAX350-12-6
Specifications
Detailed Description
Enhance your cable connections with this high-quality compression lug, designed for 350 kcmil cables. Featuring a convenient one-hole design with a flexible lug, it ensures secure and efficient installations. The 1/2 stud hole size and straight tongue angle make it versatile for various applications. With an overall length of 3.09 inches and a barrel length of 1.29 inches, it offers ample space for connectivity. The standard barrel type with an inspection window allows for easy monitoring. Its durable tin-plated copper construction guarantees reliable performance, while the blue color code adds a visual distinction. RoHS compliant and suitable for a range of industries, this lug is a must-have for any professional electrical setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F78-12-M | Ferrule, non-insulated, 16 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Panduit F80-12-M | Ferrule, non-insulated, 14 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Panduit G2X2WH6 | Panduct® type G wide slot wiring duct, 2 W x 2 H, 6' length, PVC, white. | ![]() |
| Panduit LCAX350-12F-6 | One-hole, flex lug, 350 kcmil cable, 1/2 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX350-38-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit P12-38HDR-D | Ring Terminal, 16-12 AWG, 3/8" stud size, heavy duty, non-insulated, bulk package. | ![]() |


