| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F78-12-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | 12 mm, .47 in |
| Material: | Copper |
| Inside Diameter: | .07 in, 1.8 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Non-insulated Ferrules |
| SKU: | PANF78-12-M |
F78-12-M
Specifications
Detailed Description
Enhance the efficiency of your wire connections with our Non-Insulated Ferrule, designed for optimal performance in various applications. Crafted from high-quality copper with a durable tin-plated finish, this ferrule ensures reliable conductivity and corrosion resistance. Its 16 AWG wire range compatibility and 0.47-inch length make it ideal for use in a wide range of projects. With a maximum operating temperature of 150°C (302°F) and RoHS compliance, you can trust in the safety and reliability of this essential connector. Upgrade your wire termination process with ease and precision using our top-of-the-line Non-Insulated Ferrule.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DV14-250B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| Panduit F77-12-M | Ferrule, non-insulated, 1mm2 wire range, 0.47(12.0mm) length. | ![]() |
| Panduit F78-8-M | Ferrule, non-insulated, 16 AWG wire range, 0.31(8.0mm) length. | ![]() |
| Panduit F83-12-D | Ferrule, non-insulated, 8 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Panduit FTD78-8-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit G2X2WH6 | Panduct® type G wide slot wiring duct, 2 W x 2 H, 6' length, PVC, white. | ![]() |
| Panduit LCAX3/0-38-X | One-hole, flex lug, 3/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX350-12-6 | One-hole, flex lug, 350 kcmil cable, 1/2 stud hole. | ![]() |
| Panduit LCAX4/0-56-X | One-hole, flex lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-14RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, 1/4" stud size. | ![]() |
| Panduit PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


