| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX350-38F-6 |
| Overall Length: | 2.32 in, 58.9 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.29 in, 32.8 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 90° |
| SKU: | PANLCAX350-38F-6 |
LCAX350-38F-6
Specifications
Detailed Description
Easily connect and secure 350 kcmil cables with our one-hole flex lug. Featuring a 3/8 stud hole and a 90° angle tongue for efficient installation, this compression lug ensures a reliable connection. With an overall length of 2.32 inches, it provides ample space for termination. The blue color code designates its intended use, while its tin-plated copper construction guarantees durability. RoHS compliant, this lug meets environmental standards. Perfect for various applications, it is a crucial component in your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSV18X-MY | Butt Splice, 22 “ 18 AWG, vinyl insulated, bulk package. | ![]() |
| Panduit LCAX350-38-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit LCAX350-38H-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX4/0-38-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX4/0-38H-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit PSCRED-L | Copper parallel splice, red. | ![]() |


