| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX4/0-56-X |
| Overall Length: | 2.53 in, 64.3 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 1.19 in, 30.2 mm |
| Barrel Length: | 1.03 in, 26.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX4/0-56-X |
LCAX4/0-56-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole flex lug designed for 4/0 AWG wire. Featuring a 5/16 stud hole, this connector offers secure fastening for your applications. With an overall length of 2.53 inches and a tongue width of 1.19 inches, it provides ample space for efficient connectivity. The barrel, measuring 1.03 inches in length, is equipped with an inspection window for added convenience. Its purple color code ensures easy identification, while its tin-plated copper construction guarantees reliable performance. ROHS compliant, this lug is suitable for a wide range of projects, making it an essential component in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CT-1160 | CONTROLLED CYCLE FERRULE TOOLCRIMP WITH | ![]() |
| Panduit F78-12-M | Ferrule, non-insulated, 16 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Panduit LCAX1/0-56-X | One-hole, flex lug, 1/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX2-14F-E | Pan-Lug™ LCAX2-14F-E Comp. Lug, Flex, Tin Plt Copper, 90°, One 0.25" Stud | ![]() |
| Panduit LCMA10-8-C | Pan-Lug™ LCMA10-8-C Copper Compression Connectors - Metric Lugs | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |


