| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX1/0-56-X |
| Overall Length: | 1.82 in, 46.2 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 18.3 mm, .72 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX1/0-56-X |
LCAX1/0-56-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole flex lug, designed for 1/0 AWG wire with a 5/16 stud hole. Crafted with precision, its overall length of 1.82 inches ensures a secure fit, while the 7.9mm stud hole size guarantees compatibility. The pink color code adds a touch of organization to your setup, and with RoHS compliance, you can trust in its environmental responsibility. Perfect for professional installations, this Compression Lug features a standard barrel with an inspection window, offering convenience and efficiency. Upgrade your toolbox with this essential connector, a reliable choice for various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX1-56-X | Pan-Lug™ LCAX1-56-X Comp. Lug, 1, Tin Plt Copper, Strt, One 0.31" Stud | ![]() |
| Panduit LCAX1/0-14-X | One-hole, flex lug, 1/0 AWG wire, 1/4 stud hole, standard package. | ![]() |
| Panduit LCAX1/0-38-X | One-hole, flex lug, 1/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAX3/0-56-X | One-hole, flex lug, 3/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX350-38F-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole., 90° angle tongue. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit TMEH-S10-Q0 | The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 25. | ![]() |


