| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX500-12-6 |
| Overall Length: | 3.64 in, 92.5 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | 1.89 in, 48 mm |
| Barrel Length: | 1.48 in, 37.6 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX500-12-6 |
LCAX500-12-6
Specifications
Detailed Description
Upgrade your cable connections with our high-performance Compression Lugs. Featuring a one-hole, flex lug design for secure attachment, these connectors are ideal for 500 kcmil cables with a 1/2 stud hole. With an overall length of 3.64 inches and a pink color code for easy identification, they offer both functionality and convenience. The tin-plated copper construction ensures reliable conductivity, while the standard barrel length with inspection window allows for easy installation. Rest assured of their quality as they are RoHS compliant, making them a smart choice for your electrical projects. Elevate your connectivity with our Compression Lugs today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
| Panduit F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
| Panduit F91-32-L | Ferrule, non-insulated, 4/0 AWG wire range,250 kcmil (120.0mm²) Wire Size, 1.25 (32.0mm) Pin Length. | ![]() |
| Panduit LCAX500-38-6 | One-hole, flex lug, 500 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit PCM-3 | Wire Marker Card, Vinyl Cloth, '3' | ![]() |
| Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


