Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit F91-32-L |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 1.26 in, 32 mm |
Material: | Copper |
Pin Length: | 1.26 in, 32 mm |
Inside Diameter: | 16.5 mm, .65 in |
Finish: | Tin Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF91-32-L |
F91-32-L
Specifications
Detailed Description
Enhance your wire connections with these non-insulated ferrules, designed for optimal conductivity and durability. Suitable for 4/0 AWG wire range and 250 kcmil (120.0mm²) wire size, they ensure secure terminations in a variety of applications. With a pin length of 1.25 inches (32.0mm) and a maximum operating temperature of 150°C (302°F), these copper ferrules are both reliable and versatile. The tin-plated finish offers corrosion resistance, making them ideal for long-term use. RoHS compliant and meticulously crafted, these ferrules guarantee high performance and compliance with environmental standards. Upgrade your crimp wire connections with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
![]() | Panduit F1X1WH6 | Panduct® type F narrow slot wiring duct, 1 W x 1 H, 6' length, PVC, white. | ![]() |
![]() | Panduit F2X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
![]() | Panduit F84-12-TL | Ferrule, non-insulated, 6 AWG wire range, 0.47(12.0mm) length. | ![]() |
![]() | Panduit F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
![]() | Panduit F86-18-C | Ferrule, non-insulated, 2 AWG wire range, 0.71(18.0mm) length. | ![]() |
![]() | Panduit F90-32-L | Ferrule, non-insulated, 3/0 AWG wire range, 1.26(32.0mm) length. | ![]() |
![]() | Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
![]() | Panduit FTD76-10-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.39(10.0mm) pin length. | ![]() |
![]() | Panduit FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
![]() | Panduit HSTT100-48-5-1 | Thin wall heat shrink, 1" (25.4mm) diameter, brown cross-linked polyolefin, 5 pc. package quantity. | ![]() |
![]() | Panduit HSTT75-48-5-3 | Thin wall heat shrink, .75" (19.0mm) diameter, orange cross-linked polyolefin, 5 pc. package quantity. | ![]() |
![]() | Panduit LCAX500-38-6 | One-hole, flex lug, 500 kcmil cable, 3/8 stud hole. | ![]() |
![]() | Panduit M300X100Y7T | Thermal Transfer, marker plate, 3.00" W x 1.00" H, polyester/polyolefin, white, 500 pc. package quantity. | ![]() |
![]() | Panduit PMV2-3FB-3K | Reel-Fed Fork Terminal, 1.5 - 2.5mm² wire range, M3 stud size, vinyl insulated, funnel entry. | ![]() |
![]() | Panduit S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
![]() | Panduit TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |