| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCDXN4/0-38D-X |
| Overall Length: | 3.36 in, 84.8 mm |
| Stud Hole Size: | .375 in, 9.5 mm |
| Tongue Width: | 20.6 mm, .81 in |
| Barrel Length: | 1.03 in, 26.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Narrow |
| SKU: | PANLCDXN4/0-38D-X |
LCDXN4/0-38D-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for optimal performance. This standard barrel lug features a convenient inspection window and a narrow tongue, perfect for secure attachment to 4/0 AWG wires. With a 3/8 stud hole and 1-inch spacing, it offers versatility in installation. The overall length of 3.36 inches ensures a snug fit, while the .375-inch stud hole size and .81-inch tongue width guarantee compatibility with various components. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity with this essential compression connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCCX4/0-38D-X | Two-hole, flex lug, long barrel, 4/0 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| Panduit LCDX2-38D-E | Two-hole, flex lug, #2 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| Panduit PCM-1 | Wire Marker Card, Vinyl Cloth, '1' | ![]() |
| Panduit PCM-17 | Wire Marker Card, Vinyl Cloth, '17' | ![]() |
| Panduit PCM-A | Wire Marker Card, Vinyl Cloth, 'A' | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit SGABM20-AV-C300 | The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 0.75" x 0.75" (19.1 mm x 19.1 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100. | ![]() |
| Panduit SGABM30-AV-C300 | The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 1.12" x 1.12" (28.6 mm x 28.6 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100. | ![]() |


