| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SGABM30-AV-C300 |
| Color: | Black |
| SKU: | PANSGABM30-AV-C300 |
SGABM30-AV-C300
| Heilind Number: | PANSGABM30-AV-C300 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SGABM30-AV-C300 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 1.12" x 1.12" (28.6 mm x 28.6 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your cable organization with our Super Grip Adhesive Backed Cable Tie Mount. Designed for durability in outdoor and high-temperature settings, this black mount boasts a heat-stabilized, weather-resistant nylon 6.6 construction for optimal mechanical strength. Measuring 1.12" x 1.12", it offers a secure hold for cables. With very high-bond adhesive, installation is a breeze. Each package contains 100 mounts, ensuring you have an ample supply for your needs. Stay organized and efficient in any environment with this essential cable management solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCDXN4/0-38D-X | Two-hole, flex lug, standard barrel with window, narrow tongue, 4/0 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| Panduit PCM-17 | Wire Marker Card, Vinyl Cloth, '17' | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit SGABM20-AV-C300 | The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 0.75" x 0.75" (19.1 mm x 19.1 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


