| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT2S-CP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 201 mm, 7.9 in |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 2 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| Part Aliases: | M23190/3-1 |
| SKU: | PANMLT2S-CP |
MLT2S-CP
| Heilind Number: | PANMLT2S-CP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT2S-CP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 890, 100pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Pan-Steel® Self-locking Cable Ties. Featuring a unique self-locking head design, these ties guarantee quick and secure installation on any surface. Crafted from smooth-edged 304 stainless steel, they not only ensure worker safety but also offer durability for indoor environments. With a maximum bundle diameter of 2 inches, these ties can accommodate various cable sizes with ease. With a high tensile strength of 890, you can trust in their reliability. This pack of 100 natural-colored ties is essential for any wire organization task. Operating efficiently in temperatures ranging from -60°C to 538°C (-76°F to 1°F), they are suitable for a wide range of applications. Indispensable for general use, these stainless steel cable ties are RoHS compliant, meeting industry standards for environmental responsibility. Upgrade your wire and cable management setup with these quality ties.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNFR18205FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187/0.205 x 0.032 (4.8/5.2 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit FSD78-10-D | Polypropylene insulated ferrules single wire black DIN end sleeve, 16 AWG (1.5mm²), .39(10.0mm) pin length. | ![]() |
| Panduit MCMS25-P-C | The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.46" high x 0.56" wide (11.5 x 14.2 mm) and made of zinc-plated steel. It supports a maximum panel thickness of 0.24" (6.1 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit PLT13H-C0 | Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT4H-L186 | Pan-Ty® locking tie, light-heavy cross section, 14.4 (366mm), metal detectable polypropylene, dark blue. | ![]() |
| Panduit PLT4S-C186 | Pan-Ty® cable tie, metal detectable polypropylene, standard cross section, 14.4 (366mm) length, dark blue. | ![]() |
| Panduit S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


