| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCA11-7 |
| Minimum Cable Diameter: | 2.8 mm |
| Product: | Wire Label Clip-Ons |
| Legend: | 7 |
| SKU: | PANPCA11-7 |
PCA11-7
Specifications
Detailed Description
Stay organized and efficient with our Clip-On Wire Markers, designed for wires with a diameter ranging from .11 to .13 inches. This pack of 300 markers in classic black and white features the clear and bold number '7' for easy identification. Perfect for keeping your cables neatly labeled, these markers are a must-have for any workplace. With a minimum cable diameter of 2.8mm, they are compatible with a wide range of wires. Made with RoHS-compliant materials, you can trust in their quality and sustainability. Upgrade your wire management system with these convenient and durable markers.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PCA11-1 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '1'. | ![]() |
| Panduit PCA11-2 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '2'. | ![]() |
| Panduit PCA11-3 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '3'. | ![]() |
| Panduit PCA11-6 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '6'. | ![]() |
| Panduit PCA11-8 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '8'. | ![]() |
| Panduit PCA13-1 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '1'. | ![]() |


