| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCA11-6 |
| Minimum Cable Diameter: | 2.8 mm |
| Product: | Wire Label Clip-Ons |
| Legend: | 6 |
| SKU: | PANPCA11-6 |
PCA11-6
Specifications
Detailed Description
Enhance cable organization with our Clip-On Wire Markers designed for wires with a diameter ranging from .11 to .13 inches. This pack includes 300 pieces in a classic Black/White color scheme, each labeled with the number '6' for easy identification. Made for cables with a minimum diameter of 2.8mm, these markers ensure efficient labeling and compliance with RoHS standards. Perfect for a variety of industries, these Wire Label Clip-Ons streamline cable management with their convenient push-on design. Upgrade your labeling system with these essential accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PCA11-1 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '1'. | ![]() |
| Panduit PCA11-2 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '2'. | ![]() |
| Panduit PCA11-3 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '3'. | ![]() |
| Panduit PCA11-4 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '4'. | ![]() |
| Panduit PCA11-5 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '5'. | ![]() |
| Panduit PCA11-7 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '7'. | ![]() |
| Panduit PCA11-9 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '9'. | ![]() |
| Panduit PCA13-1 | Clip-On Wire Markers, 0.13-.15 Wire OD, Black/White 300 PC, Legend: '1'. | ![]() |
| Panduit PN18-10F-C | Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package. | ![]() |


