| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCA11-9 |
| Minimum Cable Diameter: | 2.8 mm |
| Product: | Wire Label Clip-Ons |
| Legend: | 9 |
| SKU: | PANPCA11-9 |
PCA11-9
Specifications
Detailed Description
Enhance cable organization effortlessly with our Clip-On Wire Markers designed for wires with a diameter ranging from .11 to .13 inches. This pack includes 300 durable markers in a sleek black and white color scheme, each labeled with the number '9' for quick and easy identification. Perfect for a wide range of applications, these markers are RoHS compliant, ensuring environmentally friendly practices. Say goodbye to cable clutter and streamline your labeling process with our Wire Label Clip-Ons.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PCA11-2 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '2'. | ![]() |
| Panduit PCA11-4 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '4'. | ![]() |
| Panduit PCA11-5 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '5'. | ![]() |
| Panduit PCA11-6 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '6'. | ![]() |
| Panduit PN18-10F-C | Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package. | ![]() |


