| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCA11-5 |
| Minimum Cable Diameter: | 2.8 mm |
| Product: | Wire Label Clip-Ons |
| Legend: | 5 |
| SKU: | PANPCA11-5 |
PCA11-5
Specifications
Detailed Description
Effortlessly organize and label your wires with these Clip-On Wire Markers designed for cables with a diameter of .11-.13 inches. This convenient pack includes 300 markers in a sleek Black/White color combination, each featuring the bold Legend '5'. Easily identify and manage your cables while maintaining compliance with RoHS standards. Perfect for a wide range of applications, these markers streamline the process of cable identification and organization. Elevate your labeling game with these essential Wire Label Clip-Ons.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| Panduit PCA11-1 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '1'. | ![]() |
| Panduit PCA11-2 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '2'. | ![]() |
| Panduit PCA11-3 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '3'. | ![]() |
| Panduit PCA11-4 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '4'. | ![]() |
| Panduit PCA11-6 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '6'. | ![]() |
| Panduit PCA11-8 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '8'. | ![]() |
| Panduit PCA11-9 | Clip-On Wire Markers, .11-.13 Wire OD, Black/White 300 PC, Legend: '9'. | ![]() |
| Panduit PN18-10F-C | Fork Terminal, nylon insulated, 22- 18 AWG, #10 stud size, standard package. | ![]() |


