| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PCM-9 |
| Color: | White/Black |
| Maximum Operating Temperature: | 77 °C, 170°F |
| Minimum Operating Temperature: | -46 °C, -50 °F |
| Material: | Vinyl Cloth |
| Maximum Cable Diameter: | .38 in, 9.6 mm |
| Product: | Wire Label Cards |
| Legend: | 9 |
| Marker Width: | .25 in, 6.4 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Markers Per Card: | 36 |
| Marker Write On Height: | 9.25 in, 235.9 mm |
| SKU: | PANPCM-9 |
PCM-9
| Heilind Number: | PANPCM-9 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PCM-9 |
| Datasheet: | Technical Reference |
| ECAD Model: |
Specifications
Detailed Description
Mark wires with ease using our Wire Marker Card, made of durable Vinyl Cloth in a sleek White/Black design. With a maximum operating temperature of 170°F (77°C) and a minimum operating temperature of -50°F (-46°C), this marker is suitable for a variety of environments. It features the number '9' for clear identification and has a marker width of .25 inches (6.4 mm) and a length of 1.5 inches (38.1 mm). Each card contains 36 markers, ensuring you have an ample supply for your labeling needs. The markers can be written on for customization and have a maximum cable diameter of .38 inches (9.6 mm). Compliant with RoHS regulations, our Wire Marker Card is a reliable solution for organizing and identifying cables in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
| Panduit PCM-17 | Wire Marker Card, Vinyl Cloth, '17' | ![]() |
| Panduit SGABM30-AV-C300 | The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 1.12" x 1.12" (28.6 mm x 28.6 mm). It is made of heat-stabilized weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for outdoor and high-temperature environments and comes in packages of 100. | ![]() |


