| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PK14-10R-C |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Kynar |
| Barrel Length: | .36 in, 9 nm |
| Wire Insulation Diameter: | .16 in, 4.1 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPK14-10R-C |
PK14-10R-C
Specifications
Detailed Description
Enhance the security and efficiency of your electrical connections with our KYNAR-insulated Ring Terminal. Designed for 18-14 AWG wires and featuring a #10 stud size, this terminal ensures a reliable fit for your applications. With a maximum operating temperature of 150°C and a voltage rating of 600V, it offers durability and safety in high-demand environments. The copper construction with tin-plated finish guarantees excellent conductivity and corrosion resistance. The insulated barrel with an insulation grip sleeve provides added protection and strain relief. Make every connection count with this RoHS-compliant terminal, a must-have for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSH18-Q | Heat Shrink Butt Splice, 22 “ 18 AWG wire range. | ![]() |
| Panduit FTD76-8-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit LCA8-56F-L | One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, 5/16 stud hole. | ![]() |
| Panduit P10-14R-D | Ring Terminal, 14 “ 10 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-14R-M | Ring Terminal, 18 “ 14 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit PK10-10R-L | Ring terminal, 12 “ 10 AWG, KYNAR insulated, # 10 stud size, bulk package. | ![]() |
| Panduit PK10-6R-L | Ring terminal, 12 “ 10 AWG, KYNAR insulated, # 6 stud size, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PNF14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF18-10R-M | Ring Terminal, 22 “ 18 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV14-P47-M | Pin Terminal, 16 14 AWG, vinyl insulated, .49 pin length, bulk package. | ![]() |
| Panduit PV18-10R-MY | Ring Terminal, 22 “ 18 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV22-4R-CYY | Ring Terminal, 26 “ 22 AWG, #4 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


