| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BSH18-Q |
| Material: | Copper |
| Insulation Material: | Heat Shrink |
| Maximum Voltage: | 600 V |
| Barrel Type: | Seamless |
| Finish: | Tin Plated |
| Product: | Splices |
| Product Type: | Heat Shrink Butt Splice |
| SKU: | PANBSH18-Q |
BSH18-Q
Specifications
Detailed Description
Upgrade your wire connections with our Heat Shrink Butt Splice, designed for 22-18 AWG wires. The seamless copper barrel, finished with tin plating, ensures reliable conductivity for voltages up to 600 V. Made with heat shrink insulation, this splice provides a secure and insulated connection, perfect for various applications. Rest assured, it is RoHS compliant, aligning with international environmental standards. Elevate your projects with this essential component for seamless wire splicing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSV18X-MY | Butt Splice, 22 “ 18 AWG, vinyl insulated, bulk package. | ![]() |
| Panduit FSD72-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #26 (0.14 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0 mm). The insulated ferrule is 0.41 (10.5 mm) long and has a wire strip length of 0.375 (9.5 mm). It comes in standard packages of 500. | ![]() |
| Panduit FTD76-8-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit HSTT05-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.05D x 3.94™L (1.2mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT25-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.25D x 3.94™L (6.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Panduit HSTT75-48-5 | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.75D x 3.94™L (19.0mm x 1.2m), Black, 5pc. | ![]() |
| Panduit LCAN1/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 1/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit PK14-10R-C | Ring terminal, 18 “ 14 AWG, KYNAR insulated, # 10 stud size,bulk package. | ![]() |
| Panduit PN18-14R-M | Ring Terminal, 22 “ 18 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Panduit PV14-P47-M | Pin Terminal, 16 14 AWG, vinyl insulated, .49 pin length, bulk package. | ![]() |
| Panduit PV22-4R-CYY | Ring Terminal, 26 “ 22 AWG, #4 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit S2-38R-T | Tubular Ring Terminal, 2 and 1 AWG, 3/8 stud size, non-insulated, bulk package. | ![]() |


