| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT5H-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.2 mm, .56 in |
| Overall Length: | 17.7 in, 449.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 127 mm, 5 in |
| Tensile Strength: | 175 lb, 778.43 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| Part Aliases: | MS3367-8-9 |
| SKU: | PANPLT5H-C |
PLT5H-C
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for heavy-duty applications. At 17.7 inches in length, it offers ample space for bundling wires, with a maximum bundle diameter of 5 inches. Made of durable nylon 6.6 in a natural color, this tie is suitable for indoor use and has a high tensile strength of 175 lbs. It can withstand temperatures ranging from -60°C to 85°C, making it ideal for a variety of environments. RoHS compliant and also known as MS3367-8-9, this tie is a reliable choice for wire and cable management tasks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F81-18-M | Ferrule, non-insulated, 12 AWG wire range, 0.71(18.0mm) length. | ![]() |
| Panduit PLT4I-M0 | Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PV14-14R-C | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-8R-MY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV2-56R-XY | Ring Terminal, large wire, 2 AWG, 5/16" stud size, vinyl insulated, standard package. | ![]() |
| Panduit PV22-6R-MYY | Ring Terminal, 26 “ 22 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit SE25P-MR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 1000 ft. per reel. | ![]() |
| Panduit SE50PFR-CR0 | Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 100 ft. per reel. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


