| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE25P-MR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 1000 ft, 304.8 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | UL94-HB |
| Product: | Braided Sleeving |
| Product Type: | Braided Expandable Sleeving |
| SKU: | PANSE25P-MR0 |
SE25P-MR0
| Heilind Number: | PANSE25P-MR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE25P-MR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 1000 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wiring setup with our Braided Expandable Sleeving. Measuring 0.25" in diameter, this sleeving offers continuous abrasion resistance for wires, cables, and tubing. Crafted from flexible black Polyethylene Terephthalate, it boasts a highly versatile open weave that prevents heat and humidity build-up. With a length of 1000 ft. per reel, it provides ample coverage for various applications. Operating smoothly in temperatures ranging from -70°C to 125°C (-94°F to 257°F), this sleeving meets rigorous UL94-HB flammability standards. RoHS compliant and designed for easy installation, it's a must-have for efficient wire and cable management, ensuring long-lasting protection against wear and tear. Ideal for industrial and commercial use, this Braided Expandable Sleeving is a reliable solution for safeguarding your electrical components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
| Panduit G2X3LG6 | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit GES99F-C | Solid grommet edging (use one straight edges only), .099" thickness, polyethylene, natural. | ![]() |
| Panduit HSTT50-C2 | Thin wall heat shrink, .50" (12.7mm) diameter, red cross-linked polyolefin, 100 ft. (30.5m) per reel. | ![]() |
| Panduit PLC2S-S10-M | Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9 (201mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2M-M | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT5H-C | Pan-Ty® locking tie, heavy cross section, 17.7 (450mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-14R-C | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-10R-CY | Ring Terminal, 22 “ 18 AWG, #10 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit SE50P-DR0 | Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 500 ft. per reel. | ![]() |
| Panduit SE50PFR-CR0 | Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 100 ft. per reel. | ![]() |
| Panduit TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


