| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SE50PFR-CR0 |
| Color: | Black |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Minimum Operating Temperature: | -70 °C, -94 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene Terephthalate |
| Flammability Rating: | VW-1 |
| Product: | Braided Sleeving |
| Product Type: | Pan-Wrap Braided Sleeving |
| SKU: | PANSE50PFR-CR0 |
SE50PFR-CR0
| Heilind Number: | PANSE50PFR-CR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SE50PFR-CR0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 100 ft. per reel.
More >>Specifications
Detailed Description
Enhance the durability of your wires, cables, and tubing with our Braided Expandable Sleeving. Boasting a 0.50" diameter and constructed from Flame Retardant Polyethylene Terephthalate, this sleek black sleeve offers continuous abrasion resistance. Its highly flexible open weave design ensures optimal airflow by preventing heat or humidity buildup. With a maximum operating temperature of 125°C (257°F) and a minimum operating temperature of -70°C (-94°F), it's suitable for a wide range of applications. Each reel contains 100 ft. of sleeving, making it a reliable choice for various wire and cable management needs. Rest assured, this product is RoHS compliant and has a VW-1 flammability rating, guaranteeing both performance and safety. Upgrade your abrasion protection with our Pan-Wrap Braided Sleeving.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit HSTTK05-48-Q | Thin wall PVDF KYNAR heat shrink, .05" (1.2mm) diameter, clear cross-linked polyvinylidfene fluoride, 25 pc. package quantity. | ![]() |
| Panduit PLT5H-C | Pan-Ty® locking tie, heavy cross section, 17.7 (450mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-14R-C | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-10R-CY | Ring Terminal, 22 “ 18 AWG, #10 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit SE25P-MR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 1000 ft. per reel. | ![]() |


