Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLT7LH-C |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 12.2 mm, 48 in |
Overall Length: | 24.7 in, 627.4 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 177.8 mm, 7 in |
Tensile Strength: | 120 lb, 533.78 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
SKU: | PANPLT7LH-C |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature C: | -20 (°C) |
For Use With: | GTH-E, GS4H-E, GS4EH-E, PTH |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.08 (In.) |
Overall Thickness mm: | 2 (mm) |
Minimum Installation Temperature F: | -4 (°F) |
PLT7LH-C
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for light-heavy cross sections. With a length of 24.7 inches, it offers ample coverage for bundling tasks. Made of durable nylon 6.6 in a natural color, these ties are ideal for plenum environments, with a high tensile strength of 120 lb. Operating efficiently in temperatures ranging from -60°C to 85°C, they provide reliable performance in diverse settings. With a maximum bundle diameter of 7 inches and a slender overall width of 12.2mm, these ties are versatile and practical for various cable management needs. Compliant with RoHS standards, they are not only efficient but also environmentally friendly, making them a smart choice for your organization's wire and cable management requirements.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit C1LG6 | Duct cover, 1 W x 6' length, PVC, light gray. | ![]() |
![]() | Panduit C2LG6 | Duct cover, 2 W x 6' length, PVC, light gray. | ![]() |
![]() | Panduit PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download |