| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PMNF1-3R-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPMNF1-3R-C |
PMNF1-3R-C
Specifications
Detailed Description
Enhance your wiring connections with our Ring Terminal, designed for 0.5 to 1.0mm² wire range compatibility. Featuring an M3 stud size and nylon barrel insulation with a convenient funnel entry, it ensures secure and efficient installations. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, this terminal guarantees reliable performance in various settings. Crafted from high-quality copper with a tin-plated finish, it offers both durability and conductivity. RoHS compliant and available in bulk packaging, it is a essential component for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit F81-9-M | Ferrule, non-insulated, 12 AWG wire range, 0.35(9.0mm) length. | ![]() |
| Panduit NC3WH6 | Type NC halogen-free wiring duct cover, 3 W x 6' length, halogen-free, white. | ![]() |
| Panduit NE2X4WH6 | Panduct® type NE halogen-free wiring duct, 2 W x 4 H, 6' length, halogen-free, white. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PMNF2-3R-C | Ring Terminal, 1.5 “ 2.5mm² wire range, M3 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
| Panduit PMNF6-5R-L | Ring Terminal, 4.0 “ 6.0mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
| Panduit PN14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV6-14R-X | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl insulated, 10 pc. package quantity. | ![]() |
| Panduit PV8-10R-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl insulated, bulk package. | ![]() |


