PV18-P47B-3K

Heilind Number:PANPV18-P47B-3K
Manufacturer:Panduit
Manufacturer Number:PV18-P47B-3K
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pin Terminal, vinyl insulated, funnel entry, plastic insulation crimp, #22 18 AWG wire range.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-P47B-3K
Material:Copper
Pin Length:12.4 mm, .49 in
Barrel Type:Butted
Finish:Tin Plated
SKU:PANPV18-P47B-3K

Detailed Description

Enhance your wire termination process with our vinyl-insulated Pin Terminal, designed for seamless connectivity. Featuring a funnel entry for effortless wire insertion, this terminal is suitable for #22 18 AWG wires. Crafted from high-quality copper with a durable plastic insulation crimp, it ensures reliable performance. The butted barrel design and tin-plated finish offer secure and lasting connections. With RoHS compliance, you can trust in its environmental responsibility. Explore our range of Crimp Wire Pins & Ferrules for all your connectivity needs.