| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S075X125VATY |
| Color: | White |
| Maximum Operating Temperature: | 150 °F, 65 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 19 mm, .75 in |
| Overall Length: | 1.25 in, 31.8 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .12 in, 3 mm |
| Compatible Wire Size: | 10 - 12 AWG |
| Number of Labels: | 5000 |
| Print-On Area Height: | .38 in, 9.6 mm |
| SKU: | PANS075X125VATY |
S075X125VATY
| Heilind Number: | PANS075X125VATY |
| Manufacturer: | Panduit |
| Manufacturer Number: | S075X125VATY |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 5 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 - 10 AWG and a clear overlaminate. It is 0.75" wide and 1.25" long (19.1 x 31.8 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.
More >>Specifications
Detailed Description
Easily label Category 3 UTP cables and wires with our thermal transfer self-laminating adhesive labels. Made of durable vinyl, these labels feature a white print-on area for clear identification and a convenient clear overlaminate. Each label is 0.75" wide and 1.25" long, suitable for 10-12 AWG wires. With a maximum operating temperature of 65°C and a minimum of -40°C, they ensure reliable performance in various environments. Supplied on a roll with 5000 labels, they are perfect for bulk labeling projects. RoHS compliant, these labels meet strict environmental standards. Upgrade your labeling process with these high-quality, efficient labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C100X025YJT | Thermal transfer component label, 1.00" W x 0.25" H, polyester, white, 3 labels/row, 10,000 pc. package quantity.. | ![]() |
| Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit PLT2S-M00 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, military spec weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit S075X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 5 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.75" wide and 0.75" long (19.1 x 19.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


