| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S075X075VATY |
| Color: | White |
| Maximum Operating Temperature: | 150 °F, 65 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 19 mm, .75 in |
| Overall Length: | 19 mm, .75 in |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .16 in, 4.1 mm |
| Minimum Cable Diameter: | .08 in, 2 mm |
| Compatible Wire Size: | 14 - 18 AWG |
| Number of Labels: | 5000 |
| Print-On Area Height: | .25 in, 6.4 mm |
| SKU: | PANS075X075VATY |
S075X075VATY
| Heilind Number: | PANS075X075VATY |
| Manufacturer: | Panduit |
| Manufacturer Number: | S075X075VATY |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 5 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.75" wide and 0.75" long (19.1 x 19.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.
More >>Specifications
Detailed Description
Easily mark and identify wires with our Thermal Transfer Self-Laminating Adhesive Labels. Made of durable vinyl, these labels feature a white print-on area suitable for 18-14 AWG wires, with a clear overlaminate for added protection. Each label is 0.75" wide and 0.75" long, conveniently supplied on a roll with 5 labels per row. Perfect for organization, the package contains 5000 labels, ensuring you have an ample supply for your labeling needs. With a maximum operating temperature of 65°C and minimum of -40°C, they are suitable for various environments. Compatible with thermal transfer printers, these labels provide crisp and durable printing. Ideal for marking cables with diameters ranging from 2mm to 4.1mm, these labels are essential for efficient wire management. Stay compliant with RoHS regulations while keeping your workspace organized with these high-quality labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C100X025YJT | Thermal transfer component label, 1.00" W x 0.25" H, polyester, white, 3 labels/row, 10,000 pc. package quantity.. | ![]() |
| Panduit H100X064H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 3/8" (9.525mm) diameter and made of 3:1 flattened polyolefin. It is 1" (25.4mm) wide and .64" (16.3mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 2 label(s) per row and 1000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M3 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, orange, bulk package. | ![]() |
| Panduit PNF14-6RN-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, narrow tongue, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV10-10LFB-2K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12- 10 AWG wire range, #10 stud size. | ![]() |
| Panduit PV14-6RNB-3K | Ring Terminal, narrow tongue, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #6 stud size. | ![]() |
| Panduit S050X075VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 1.0" (25.4mm) core. It comes in packages of 5000. | ![]() |
| Panduit S050X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Cat. 3 UTP and 12 - 10 AWG wires and a clear overlaminate. It is 0.5" wide and 1.25" long (12.7 x 31.8 mm) with a 3.0" (76.2mm) core. It comes in packages of 5000. | ![]() |
| Panduit S075X125VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 5 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 - 10 AWG and a clear overlaminate. It is 0.75" wide and 1.25" long (19.1 x 31.8 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X125VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 “ 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S100X150VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S100X225VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 1.0" (25.4mm) core. It comes in packages of 1500. | ![]() |


