| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S100X225TAT-A |
| Color: | White |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -54 °C, -65 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 2.25 in, 57.2 mm |
| Material: | Polyvinyl Fluoride |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | 12.2 mm, .48 in |
| Minimum Cable Diameter: | .24 in, 6.1 mm |
| Compatible Wire Size: | 4 - 8 AWG |
| Number of Labels: | 1500 |
| Print-On Area Height: | 19 mm, .75 in |
| SKU: | PANS100X225TAT-A |
S100X225TAT-A
| Heilind Number: | PANS100X225TAT-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | S100X225TAT-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer self-laminating adhesive label is made of self-extinguishing polyvinylfluoride and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6A UTP, Category 6A FTP, and 8 - 4 AWG wires, and a clear overlaminate. It is 1.00" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1500.
More >>Specifications
Detailed Description
Enhance wire identification with our Thermal Transfer Self-Laminating Adhesive Labels, crafted from self-extinguishing polyvinylfluoride for optimal safety. Each roll features four labels per row, with a white print-on area measuring 0.75" high, suitable for Category 6 FTP, Category 6A UTP, Category 6A FTP, and 8 - 4 AWG wires. The clear overlaminate ensures durability, while the 1.00" width and 2.25" length accommodate various wire sizes. Operating efficiently in temperatures ranging from -54°C to 135°C (-65°F to 275°F), these labels are essential for professional cable management. Each package contains 1500 labels, making organization a breeze. Compliant with RoHS standards, our labels guarantee both performance and environmental responsibility. Elevate your labeling needs with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA4-56-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 5/16 stud hole. | ![]() |
| Panduit PMNF1-3R-C | Ring Terminal, 0.5 “ 1.0mm² wire range, M3 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
| Panduit RMEH4BL | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
| Panduit S100X150TAT-A | The thermal transfer self-laminating adhesive label is made of self-extinguishing polyvinylfluoride and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.50" (12.7 mm) high for Category 5E UTP, Category 6 UTP, Category 6A UTP, Category 5E FTP, and 10 - 6 AWG wires, and a clear overlaminate. It is 1.00" wide and 1.50" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S150X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.5" wide and 4.0" long (38.1 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S200X400TAT-A | The thermal transfer self-laminating adhesive label is made of self-extinguishing polyvinylfluoride and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.00" (25.4 mm) high for 2 - 1 AWG wires, and a clear overlaminate. It is 2.00" wide and 4.00" long (50.75 x 101.62 mm) with a 3.0" (76.2 mm) core. It comes in packages of 500. | ![]() |
| Panduit S200X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and supplied on a roll with 2 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 -1 AWG wires and a clear overlaminate. It is 2.0" wide and 4.0" long (50.8 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |


