| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S4-56R-T |
| Overall Width: | 14 mm, .55 in |
| Overall Length: | 1.4 in, 35.6 mm |
| Stud Hole Size: | .313 in |
| Material: | Copper |
| Tongue Width: | 14 mm, .55 in |
| Barrel Length: | 12.2 mm, .48 in |
| Barrel Type: | Seamless Tubular |
| Product: | Mechanical Lugs |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANS4-56R-T |
S4-56R-T
Specifications
Detailed Description
Upgrade your electrical connections with our Tubular Ring Terminal. Designed for secure and efficient performance, this terminal is suitable for 4 AWG wire with a 5/16 stud size. Crafted from high-quality copper, it ensures reliable conductivity. Its non-insulated construction is perfect for industrial settings. Measuring 1.4 inches in length with a barrel length of 0.48 inches, it provides ample space for wire insertion. The seamless tubular barrel design offers durability and strength. RoHS compliant and available in bulk packaging, it is an essential component for various applications. Trust in the quality and performance of our Mechanical Lugs products. Elevate your projects with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F84-12-TL | Ferrule, non-insulated, 6 AWG wire range, 0.47(12.0mm) length. | ![]() |
| Panduit F84-20-TL | Ferrule, non-insulated, 6 AWG wire range, 0.79(20.0mm) length. | ![]() |
| Panduit F90-32-L | Ferrule, non-insulated, 3/0 AWG wire range, 1.26(32.0mm) length. | ![]() |
| Panduit F91-32-L | Ferrule, non-insulated, 4/0 AWG wire range,250 kcmil (120.0mm²) Wire Size, 1.25 (32.0mm) Pin Length. | ![]() |
| Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FTD76-10-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit HSTT100-48-5-1 | Thin wall heat shrink, 1" (25.4mm) diameter, brown cross-linked polyolefin, 5 pc. package quantity. | ![]() |
| Panduit LCAN4/0-38-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX500-38-6 | One-hole, flex lug, 500 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PSCBRN-L | Copper parallel splice, brown. | ![]() |
| Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit S2-14R-T | Tubular Ring Terminal, 2 and 1 AWG, 1/4 stud size, non-insulated, bulk package. | ![]() |
| Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Panduit S4-38R-T | Tubular Ring Terminal, 4 AWG, 3/8 stud size, non-insulated, bulk package. | ![]() |
| Panduit TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | PAN20200608 - Discontinuation. | Download | |||


