| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit S4-38R-T |
| Overall Width: | 15748 mm, .62 in |
| Overall Length: | 1.5 in, 38.1 mm |
| Stud Hole Size: | .375 in |
| Material: | Copper |
| Tongue Width: | 15.7 mm, .62 in |
| Barrel Length: | 12.2 mm, .48 in |
| Barrel Type: | Seamless Tubular |
| Product: | Mechanical Lugs |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANS4-38R-T |
S4-38R-T
Specifications
Detailed Description
Upgrade your electrical connections with our Tubular Ring Terminal, designed for optimal performance. This 4 AWG terminal features a 3/8 stud size, providing a secure and efficient fit. Made of high-quality copper, it ensures reliable conductivity. Non-insulated for versatile use, it comes in a convenient bulk package. With an overall width of .62 inches and a length of 1.5 inches, it offers ample space for connection. The seamless tubular design guarantees durability, while the .375 inch stud hole size accommodates various wire gauges. Perfect for mechanical lugs, this loose piece ring terminal is RoHS compliant and essential for any professional electrician or DIY enthusiast. Upgrade your electrical connections with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DPF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| Panduit DPF14-250FIM-M | The vibration resistant DiscoGrip male disconnect is made of brass and is nickel-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.25 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.9" (22.9 mm) long and 0.41" (10.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit FSD80-8-KD6 | Insulated ferrules, single wire blue DIN end sleeve on reel, 14AWG (2.50mm2), 8mm Pin Length. | ![]() |
| Panduit LCA8-14F-L | One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, 1/4 stud hole. | ![]() |
| Panduit PLT1M-XMR0 | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black. | ![]() |
| Panduit PV10-8LFB-2K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12- 10 AWG wire range, #8 stud size. | ![]() |
| Panduit PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-56RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, 5/16" stud size. | ![]() |
| Panduit S2-56R-T | Tubular Ring Terminal, 2 and 1 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
| Panduit S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2020 | PAN20200608 - Discontinuation. | Download | |||


