| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SG300S-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 36 in, 9.1 mm |
| Overall Length: | 12.4 in, 315 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3.2 in, 81.3 mm |
| Tensile Strength: | 333.61 N, 75 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .16 in, 4.1 mm |
| SKU: | PANSG300S-C0 |
SG300S-C0
| Heilind Number: | PANSG300S-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SG300S-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Standard cross section, 12.4in, Tensile Strength: 334, black, 100pc.
More >>Specifications
Detailed Description
Super-Grip® Cable Ties are engineered for optimal performance in demanding MRO and construction settings, boasting high strength and flexibility to securely fasten bundles and withstand lateral movement. Crafted from durable Nylon 6.6 material, these ties excel even in harsh UV environments. With a standard cross section and generous 12.4-inch length, they offer versatile application. Their impressive tensile strength of 334 N and weather-resistant design make them ideal for outdoor use. RoHS compliant, these black cable ties ensure reliable bundling and organization in any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT1.5M-C0 | Dome-Top® barb ty cable tie, miniature cross section, 6.3 (160mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit BT1.5M-M0 | Dome-Top® barb ty cable tie, miniature cross section, 6.3 (160mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit F2X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit LCAX2-14-E | One-hole, flex lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX6-10-L | Pan-Lug™ LCAX6-10-L Copper Compression Connectors - Lugs | ![]() |
| Panduit LCAX6-56-L | Pan-Lug™ LCAX6-56-L Copper Compression Connectors - Lugs | ![]() |
| Panduit LCAX8-14-L | One-hole, flex lug, #8 AWG wire, 1/4 stud hole. | ![]() |
| Panduit P14-8R-C | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, standard package. | ![]() |
| Panduit TM2S8-M0 | The cable tie mount in black is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||


