| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX6-56-L |
| Overall Length: | 1.4 in, 35.6 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 14.2 mm, .56 in |
| Barrel Length: | 12.2 mm, .48 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX6-56-L |
LCAX6-56-L
Specifications
Detailed Description
Enhance your electrical connections with our Pan-Lug™ LCAX6-56-L Copper Compression Connectors. Crafted for optimal performance, these lugs feature a standard barrel length with an inspection window, ensuring secure attachment. Suitable for #6 AWG wire and equipped with a 5/16 stud hole, they guarantee a reliable connection every time. With a straight tongue angle and a blue color code for easy identification, these connectors are a must-have for any professional electrician or DIY enthusiast. Compliant with RoHS standards, you can trust in their quality and environmental responsibility. Upgrade your toolkit with these versatile and durable compression lugs, designed for efficiency and precision in any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX2-10-E | One-hole, flex lug, #2 AWG wire, #10 stud hole. | ![]() |
| Panduit LCAX2/0-38-X | One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAX2/0-56-X | One-hole, flex lug, 2/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX3/0-56-X | One-hole, flex lug, 3/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX350-38F-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX350-38H-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX6-14F-L | One-hole, flex lug, #6 AWG wire, 1/4 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX6-38-L | One-hole, flex lug, #6 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX8-14-L | One-hole, flex lug, #8 AWG wire, 1/4 stud hole. | ![]() |
| Panduit P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P8-14R-T | Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |


